Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPRM0AWJW150B00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16R1809
Product RangeMCPR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 300+ | $0.703 |
| 500+ | $0.505 |
| 1000+ | $0.451 |
| 5000+ | $0.396 |
Price for:Each
Minimum: 300
Multiple: 300
$210.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPRM0AWJW150B00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16R1809
Product RangeMCPR Series
Technical Datasheet
Resistance15ohm
Product RangeMCPR Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length12.5mm
Product Width9mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Inductive Wire-wound Resistor with axial leaded terminals. This MCPR series through hole fixed resistor features self-extinguishing and has no evidence of flashover, mechanical damage, arcing or insulation breakdown.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
15ohm
Power Rating
10W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
12.5mm
Operating Temperature Min
-
Qualification
-
Product Range
MCPR Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
-
Product Width
9mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
