Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS3316MT330Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20T0985
Product RangeMCPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.475 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS3316MT330Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20T0985
Product RangeMCPS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMCPS Series
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Inductance Tolerance± 20%
DC Resistance Max0.19ohm
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHC2-methylimidazole (14-Jun-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
MCPS Series
Inductance Tolerance
± 20%
Product Length
12.95mm
Product Height
5.21mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
-
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
DC Resistance Max
0.19ohm
Product Width
9.4mm
SVHC
2-methylimidazole (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
