Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWL08KT22N Wirewound Inductor, 22 nH, 0.12 ohm, 2.4 GHz, 1 A, 1008 [2516 Metric], MCWL Series](https://mexico.newark.com/productimages/standard/en_US/4616650.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL08KT22NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20T1145
Product RangeMCWL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.315 |
| 5000+ | $0.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL08KT22NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20T1145
Product RangeMCWL Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.12ohm
Product RangeMCWL Series
Self Resonant Frequency2.4GHz
DC Current Rating1A
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.13mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
22nH
Product Range
MCWL Series
DC Current Rating
1A
Inductor Case / Package
1008 [2516 Metric]
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.13mm
DC Resistance Max
0.12ohm
Self Resonant Frequency
2.4GHz
Inductor Case Style
1008 [2516 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
