Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011202Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64AK6212
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.610 |
| 50+ | $21.740 |
| 100+ | $20.210 |
| 250+ | $19.020 |
| 500+ | $17.990 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$23.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011202Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64AK6212
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
Wire Gauge18AWG
No. of Max Strands x Strand Size34 x 0.18mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.8mm
Approval SpecificationUL 1015
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.8mm
Product Range
-
Jacket Color
Blue
No. of Max Strands x Strand Size
34 x 0.18mm
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1015
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
