Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38S402CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel98Y7501RL
Cut Tape98Y7501
Product Range3800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 25+ | $3.130 |
| 100+ | $2.900 |
| 250+ | $2.650 |
| 500+ | $2.400 |
| 1000+ | $2.120 |
| 5000+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38S402CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel98Y7501RL
Cut Tape98Y7501
Product Range3800 Series
Technical Datasheet
Inductance4µH
RMS Current (Irms)5.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)9.1A
Power Inductor Case10.4mm x 10.4mm x 5.6mm
Product Range3800 Series
DC Resistance Max0.0151ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height5.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4µH
Inductor Construction
Unshielded
Power Inductor Case
10.4mm x 10.4mm x 5.6mm
DC Resistance Max
0.0151ohm
Product Length
10.4mm
Product Height
5.6mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
9.1A
Product Range
3800 Series
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 38S402C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
