Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEE1S2405SCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47W2786
Product RangeMEE1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 35+ | $6.320 |
| 50+ | $6.280 |
| 100+ | $6.230 |
| 250+ | $6.180 |
Price for:Each
Minimum: 35
Multiple: 35
$221.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEE1S2405SCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47W2786
Product RangeMEE1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
DC / DC Converter MountingThrough Hole
Depth11.48mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeMEE1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LLN series Liquid Level Sensor made of stainless-steel housed polysulphone dome. Industrial liquid level sensor is designed for harsh industrial environments with extremes in temperature, pressure, vibration and shock. The device is sealed to meet IP67 and has reverse polarity and overvoltage protection. The device has long life and is easy to clean. The device terminates using industry standard quick-connect connectors.
- Solid state reliability - no moving parts
- 200mA Sinking output TTL compatible
- Fast response
- Reverse polarity and overvoltage protection
- Wide operating temperature range
Applications
Sensing & Instrumentation, Industrial, Automotive
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10mm
Depth
11.48mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
Product Range
MEE1 Series
Alternatives for MEE1S2405SC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
