Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6Q12P24MC-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AC9521
Product RangeMGJ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.140 |
| 5+ | $29.830 |
| 10+ | $29.370 |
| 25+ | $29.070 |
| 50+ | $28.450 |
| 100+ | $27.220 |
| 250+ | $25.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$30.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6Q12P24MC-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AC9521
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs4 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 324V
Output Voltage - Output 224V
Output Current - Output 342mA
Output Current - Output 242mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width22.61mm
Approvals & Standards-
Height14.05mm
DC / DC Converter MountingSurface Mount Device
Depth44.07mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeMGJ6 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
4 Output
Output Current - Output 1
42mA
Output Voltage - Output 2
24V
Output Current - Output 2
42mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Approvals & Standards
-
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
9V
Product Range
MGJ6 Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 3
24V
Output Current - Output 3
42mA
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
22.61mm
Height
14.05mm
Depth
44.07mm
Input Voltage DC Max
18V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
