Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoB1047AS-1R0N=P3Copy
Newark Part No.
Re-Reel57AC6550RL
Cut Tape57AC6550
Product RangeDS75LC Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-1R0N=P3Copy
Newark Part No.
Re-Reel57AC6550RL
Cut Tape57AC6550
Product RangeDS75LC Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating6.4A
Saturation Current (Isat)9.2A
Product RangeDS75LC Series
Inductor Case Style7.3mm x 7.3mm x 5mm
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length7.6mm
Core MaterialFerrite
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
DC Current Rating
6.4A
Product Range
DS75LC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
5mm
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
9.2A
Inductor Case Style
7.3mm x 7.3mm x 5mm
DC Resistance Max
0.012ohm
Product Length
7.6mm
Product Width
7.6mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
