Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM74C4R7MTRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel41AH8898RL
Cut Tape41AH8898
Product RangeNPIM_C Series
Your Part Number
900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 25+ | $1.380 |
| 100+ | $1.250 |
| 250+ | $1.120 |
| 500+ | $1.020 |
| 1000+ | $0.854 |
| 5000+ | $0.734 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM74C4R7MTRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel41AH8898RL
Cut Tape41AH8898
Product RangeNPIM_C Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeNPIM_C Series
Power Inductor Case6.95mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length6.95mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NPIM_C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
10A
Power Inductor Case
6.95mm x 6.6mm x 2.8mm
DC Resistance Max
0.04ohm
Product Length
6.95mm
Product Height
2.8mm
Technical Docs (1)
Alternatives for NPIM74C4R7MTRF
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
