Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGW2W331MELC35Copy
Newark Part No.58R4823
Product RangeLGW Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.800 |
| 25+ | $7.460 |
| 100+ | $6.220 |
| 250+ | $6.040 |
| 500+ | $5.850 |
| 1000+ | $5.670 |
| 2500+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGW2W331MELC35Copy
Newark Part No.58R4823
Product RangeLGW Series
Technical Datasheet
Capacitance330µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeLGW Series
Product Diameter35mm
Product Height35mm
Lead Spacing10mm
ESR-
Ripple Current2.2A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.2A
Operating Temperature Max
105°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
LGW Series
Product Height
35mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
