Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRFS1C330MCN1GSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel17W5843
Cut Tape17W5843
Product RangeFPCAP RFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.607 | $607.00 |
| Total Price | $607.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.607 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRFS1C330MCN1GSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel17W5843
Cut Tape17W5843
Product RangeFPCAP RFS Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature5000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.07A
Product Diameter5mm
Product Length-
Product Width-
Product Height5.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeFPCAP RFS Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Mounting
Surface Mount
Ripple Current
2.07A
Product Length
-
Product Height
5.7mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
ESR
0.035ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
FPCAP RFS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
