Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1A681MPD1TD
Newark Part No.65R3953
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1000+ | $0.213 |
2000+ | $0.200 |
4000+ | $0.194 |
6000+ | $0.187 |
10000+ | $0.181 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$213.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1A681MPD1TD
Newark Part No.65R3953
Product RangeUPW Series
Technical Datasheet
Capacitance680µF
Voltage(DC)10V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature5000 hours @ 105°C
Product Height12.5mm
ESR0.17ohm
Qualification-
Ripple Current760mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
680µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Product Width
-
Product Height
12.5mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
5000 hours @ 105°C
ESR
0.17ohm
Ripple Current
760mA
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPW1A681MPD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate