Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKL02Z32VFM4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61W9888
Product RangeKinetis L Family KL0x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2450+ | $2.300 |
| 4900+ | $2.290 |
| 7350+ | $2.250 |
| 12250+ | $2.190 |
| 24500+ | $2.150 |
| 61250+ | $2.110 |
| 122500+ | $2.060 |
Price for:Each
Minimum: 2450
Multiple: 2450
$5,635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL02Z32VFM4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61W9888
Product RangeKinetis L Family KL0x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL0x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's28I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
RAM Memory Size4KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels14Channels
ADC Resolution12Bit
MCU FamilyKinetis L
Supply Voltage Min1.71V
Supply Voltage Max3.6V
MCU SeriesKL0x
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Kinetis MKL02Z32VFM4, based on the ARM® Cortex™-M0+ processor, is the entry point into the Kinetis L Series. The Kinetis MKL02Z32VFM4 provides a bridge for 8-bit users migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L families
- Ultra low power
- Up to 48 MHz ARM® Cortex-M0+ core
- Multi-purpose clock source
- Nine low-power modes to provide power
- Optimization based on application requirements
- COP Software watchdog
- SWD interface and Micro Trace buffer
- Bit Manipulation Engine
- One 8-bit SPI module
- Two I²C modules
- One low power UART module
- Two 2-channel Timer/PWM
- 16-bit low-power timer
Applications
Embedded Design & Development
Technical Specifications
Product Range
Kinetis L Family KL0x Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
48MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Min
1.71V
MCU Series
KL0x
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
CPU Speed
48MHz
Program Memory Size
32KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
4KB
ADC Channels
14Channels
MCU Family
Kinetis L
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
