Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoQN9090HN/001ZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel52AH7631RL
Cut Tape52AH7631
Product RangeQN9090 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.620 | $6.62 |
| Total Price | $6.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $4.950 |
| 25+ | $4.890 |
| 50+ | $4.520 |
| 100+ | $4.140 |
| 250+ | $3.930 |
| 500+ | $3.640 |
| 1000+ | $3.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9090HN/001ZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel52AH7631RL
Cut Tape52AH7631
Product RangeQN9090 Series Microcontrollers
Technical Datasheet
Product RangeQN9090 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size640KB
No. of Pins40Pins
IC Case / PackageHVQFN
No. of I/O's22I/O's
MCU Case StyleHVQFN
InterfacesI2C, SPI, USART
RAM Memory Size152KB
ADC Channels8Channels
MCU ApplicationsBluetooth Low Energy
ADC Resolution12Bit
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Family-
MCU SeriesQN9090
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QN9090 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
40Pins
No. of I/O's
22I/O's
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Program Memory Size
640KB
IC Case / Package
HVQFN
MCU Case Style
HVQFN
RAM Memory Size
152KB
MCU Applications
Bluetooth Low Energy
Supply Voltage Min
1.9V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
QN9090
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
