Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTA810PW30R0JECopy
Newark Part No.51M1904
Product RangePower Chip TA Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTA810PW30R0JECopy
Newark Part No.51M1904
Product RangePower Chip TA Series
Technical Datasheet
Resistance30ohm
Product RangePower Chip TA Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length27.56mm
Product Width6.1mm
Operating Temperature Min-55°C
Operating Temperature Max180°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
30ohm
Power Rating
10W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
27.56mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Power Chip TA Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
6.1mm
Operating Temperature Max
180°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
