Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTWM15J7K5ECopy
Newark Part No.51AH5361
Product RangeTWM Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTWM15J7K5ECopy
Newark Part No.51AH5361
Product RangeTWM Series
Technical Datasheet
Resistance7.5kohm
Product RangeTWM Series
Power Rating15W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating700V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length-
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
7.5kohm
Power Rating
15W
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Oxide
Resistor Type
High Power
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
TWM Series
Resistance Tolerance
± 5%
Voltage Rating
700V
Temperature Coefficient
± 350ppm/°C
Product Diameter
-
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
