Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTRG-1CU-618SBK-25Copy
Newark Part No.54AJ9660
Product RangeHTRG Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.310 |
Price for:Each
Minimum: 1
Multiple: 1
$24.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTRG-1CU-618SBK-25Copy
Newark Part No.54AJ9660
Product RangeHTRG Series
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialSilicone Rubber
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size7 x 26AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.6m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.2mm
Approval SpecificationCSA, UL
Product RangeHTRG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 26AWG
Reel Length (Metric)
7.6m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA, UL
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Silicone Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
25ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
3.2mm
Product Range
HTRG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
