Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EC05S01WCB12MCopy
Newark Part No.78Y9226
Product RangeE2E Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $263.550 |
| 5+ | $234.890 |
| 10+ | $233.690 |
| 25+ | $232.480 |
| 50+ | $229.520 |
Price for:Each
Minimum: 1
Multiple: 1
$263.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EC05S01WCB12MCopy
Newark Part No.78Y9226
Product RangeE2E Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2E Series
SVHCTo Be Advised
Product Overview
E2EC05S01WCB12M is an E2E series small-diameter proximity sensor.
- Bright operation indicators make it easy to check operation status
- High-speed response enables sharp detection timing, 5kHz response frequency max
- Load short-circuit protection and output reverse polarity protection circuits are incorporated
- PNP output, NO operation mode
- PVC (oil-resistant) cable
- 1mm sensing distance
- 10mA maximum current consumption
- Insulation resistance: 50Mohm min. (at 500V DC) between current-carrying parts and case
- Power supply voltage: 10 to 30V DC (including 10% ripple (p-p))
- Ambient operation and storage temperature: -25 to 70°C (with no icing or condensation)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
E2E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
