Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6C2-CWZ5B 500P/R 2MCopy
Newark Part No.12C1097
Product RangeE6C2-C Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $937.180 |
| 5+ | $918.430 |
| 10+ | $899.700 |
| 25+ | $880.950 |
| 50+ | $862.210 |
Price for:Each
Minimum: 1
Multiple: 1
$937.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6C2-CWZ5B 500P/R 2MCopy
Newark Part No.12C1097
Product RangeE6C2-C Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputPNP Open Collector, Quadrature
Encoder MountingChassis Mount
Product RangeE6C2-C Series
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP64
TerminationWire Leaded
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
500PPR
Orientation
Vertical
Encoder Output
PNP Open Collector, Quadrature
Product Range
E6C2-C Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
24VDC
Operating Temperature Max
70°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Chassis Mount
Rotational Speed Max
6000rpm
No. of Channels
3Channels
Shaft Length
15mm
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
IP Rating
IP64
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E6C2-CWZ5B 500P/R 2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
