Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM2BJ-BH24D-DCopy
Newark Part No.40M9409
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $217.230 |
| 5+ | $212.880 |
| 10+ | $208.530 |
| 25+ | $204.190 |
| 50+ | $199.850 |
Price for:Each
Minimum: 1
Multiple: 1
$217.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM2BJ-BH24D-DCopy
Newark Part No.40M9409
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Sound Pressure Level (SPL)95dB
IP / NEMA RatingIP40
Product Range-
Resonant Frequency3kHz
Current Consumption50mA
External Depth44.5mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The M2BJ-BH24D-D is a High Sound Buzzer.
- 1000-hour Minimum life expectancy
- 100MΩ Minimum insulation resistance
- 1000VAC for 1 minute Dielectric strength
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous, Intermittent
IP / NEMA Rating
IP40
Resonant Frequency
3kHz
External Depth
44.5mm
Operating Temperature Max
55°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
95dB
Product Range
-
Current Consumption
50mA
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M2BJ-BH24D-D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
