Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.660 |
| 10+ | $18.460 |
| 25+ | $17.560 |
| 50+ | $17.380 |
| 100+ | $17.180 |
| 250+ | $15.880 |
| 500+ | $15.060 |
| 1000+ | $13.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoN24RF04EDWPT3GCopy
Newark Part No.03AJ2454
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Programmable Memory4Kbit
IC Case / PackageSOIC
RF IC Case StyleSOIC
No. of Pins8Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Pins
8Pins
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
Supply Voltage Min
1.8V
Programmable Memory
4Kbit
RF IC Case Style
SOIC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
