Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQE2475KFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4535
Product RangeECQE(F) Series
Your Part Number
401 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.180 |
| 25+ | $2.040 |
| 50+ | $1.900 |
| 100+ | $1.720 |
| 500+ | $1.580 |
| 1000+ | $1.420 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQE2475KFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4535
Product RangeECQE(F) Series
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 10%
Voltage(AC)150V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing22.5mm
Product Length26mm
Product Width12mm
Product Height21.5mm
Product RangeECQE(F) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
4.7µF
Voltage(AC)
150V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
26mm
Product Height
21.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
22.5mm
Product Width
12mm
Product Range
ECQE(F) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ECQE2475KF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
