Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.122NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61AC5899RL
Cut Tape61AC5899
Product RangePIMC
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.937 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
| 25+ | $0.695 |
| 100+ | $0.660 |
| 250+ | $0.618 |
| 500+ | $0.588 |
| 1000+ | $0.555 |
| 5000+ | $0.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.122NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61AC5899RL
Cut Tape61AC5899
Product RangePIMC
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Power Inductor Case6mm x 5.4mm x 3mm
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 5.4mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
11A
Product Range
PIMC
DC Resistance Max
0.016ohm
Product Length
6mm
Product Height
3mm
Technical Docs (1)
Alternatives for PA4340.122NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
