Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4345.221NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC6037RL
Cut Tape61AC6037
Product RangePIMC
Your Part Number
2,909 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.801 |
| 100+ | $0.754 |
| 250+ | $0.662 |
| 500+ | $0.629 |
| 1000+ | $0.592 |
| 5000+ | $0.532 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4345.221NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC6037RL
Cut Tape61AC6037
Product RangePIMC
Technical Datasheet
Inductance220nH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangePIMC
Power Inductor Case6mm x 5.4mm x 2mm
Inductor Case / Package-
DC Resistance Max5.5mohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.4mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
PIMC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
15A
Saturation Current (Isat)
25A
Power Inductor Case
6mm x 5.4mm x 2mm
DC Resistance Max
5.5mohm
Product Length
6mm
Product Height
2mm
Technical Docs (1)
Alternatives for PA4345.221NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
