Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG0426.102NLTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54AK9757
Cut Tape68AK1417
Product RangePIFC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1400 | $2.350 | $3,290.00 |
| Total Price | $3,290.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1400+ | $2.350 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $2.090 |
| 2000+ | $2.000 |
| 4000+ | $1.840 |
| 6000+ | $1.790 |
| 10000+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG0426.102NLTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54AK9757
Cut Tape68AK1417
Product RangePIFC
Technical Datasheet
Inductance1µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangePIFC
Inductor Case / Package-
DC Resistance Max8mohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height3.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PIFC
DC Resistance Max
8mohm
Product Length
7.5mm
Product Height
3.2mm
RMS Current (Irms)
13A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PG0426.102NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
