Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No100G0111-100-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AH3028
Product Range100G0111 Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.110 |
| 200+ | $103.290 |
| 500+ | $101.790 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$106.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No100G0111-100-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AH3028
Product Range100G0111 Series
Technical Datasheet
Jacket MaterialPolymer, Zero Halogen
Jacket ColorWhite
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 0.25mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA1mm²
Voltage Rating1.3kVAC
Conductor MaterialTinned Copper
External Diameter1.75mm
Approval Specification-
Product Range100G0111 Series
SVHCTo Be Advised
Technical Specifications
Jacket Material
Polymer, Zero Halogen
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
1.3kVAC
External Diameter
1.75mm
Product Range
100G0111 Series
Jacket Color
White
No. of Max Strands x Strand Size
19 x 0.25mm
Reel Length (Metric)
100m
Conductor Area CSA
1mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
