Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-12-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC7947
Product RangeSpec 44 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $359.820 |
| 3+ | $328.810 |
| 5+ | $310.190 |
| 10+ | $303.990 |
| 25+ | $295.710 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$359.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-12-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC7947
Product RangeSpec 44 Series
Jacket MaterialPVDF
Jacket ColorWhite
Wire Gauge12AWG
No. of Max Strands x Strand Size37 x 28AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA2.98mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.74mm
Approval SpecificationMIL-W-81044, MIL-C-27500
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
12AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
2.74mm
Product Range
Spec 44 Series
Jacket Color
White
No. of Max Strands x Strand Size
37 x 28AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
2.98mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-81044, MIL-C-27500
SVHC
No SVHC (21-Jan-2025)
Alternatives for 44A0111-12-9
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
