Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1111-22-9-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31Y6127
Product RangeSpec 44 Series
Your Part Number
4 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $395.380 |
| 100+ | $384.860 |
| 200+ | $379.250 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$395.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1111-22-9-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31Y6127
Product RangeSpec 44 Series
Technical Datasheet
Jacket MaterialPVF2
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 0.15mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA0.38mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2mm
Approval Specification-
Product RangeSpec 44 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Jacket Material
PVF2
Wire Gauge
22AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
2mm
Product Range
Spec 44 Series
Jacket Color
White
No. of Max Strands x Strand Size
19 x 0.15mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.38mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
