Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No99M0111-24-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK2829
Product Range99M Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.560 |
| 200+ | $75.500 |
| 500+ | $74.390 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$77.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No99M0111-24-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK2829
Product Range99M Series
Technical Datasheet
Jacket MaterialPolyester
Jacket ColorBlue
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 0.12mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max120°C
Conductor Area CSA0.2mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.98mm
Approval Specification-
Product Range99M Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Polyester
Wire Gauge
24AWG
Reel Length (Metric)
100m
Operating Temperature Max
120°C
Voltage Rating
600V
External Diameter
0.98mm
Product Range
99M Series
Jacket Color
Blue
No. of Max Strands x Strand Size
19 x 0.12mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.2mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
