Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM81044/12-22-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AC6262
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $68.830 |
| 200+ | $67.000 |
| 500+ | $66.020 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$68.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM81044/12-22-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AC6262
Technical Datasheet
Jacket MaterialPolyalkene
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.24mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
Polyalkene
Wire Gauge
22AWG
Reel Length (Metric)
100m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
White
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Imperial)
328ft
Voltage Rating
600V
External Diameter
1.24mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
