Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRE-1515SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63X0127
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.190 |
| 50+ | $7.050 |
| 125+ | $6.910 |
| 250+ | $6.760 |
Price for:Each
Minimum: 25
Multiple: 25
$179.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRE-1515SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63X0127
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 166mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom15V
Approvals & StandardsCB, IEC, UL
DC / DC Converter Output TypeFixed
Width6mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth19.6mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
66mA
Output Current - Output 2
-
Isolation Voltage
1kV
Approvals & Standards
CB, IEC, UL
Width
6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
13.5V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
15V
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
19.6mm
Input Voltage DC Max
16.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for RE-1515S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
