
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $611.100 |
Product Information
Product Overview
The ZMD1000B is a 2-channel Miniature-length Sensor with stainless steel fiber in a high temperature nylon composite housing and drain wire internally connected to case. This ZMD model sensor features a built-in spring-loaded torsion arm that provides a simple-to adjust torsion load, allowing the unit to be mounted in almost any orientation, including upside down. Using a 6-inch or 200mm wheel, the ZMD can be used on almost any surface, while operating at speeds up to 3000-ft per minute. The housing is a durable, conductive composite material that will eliminate static build up. The ZMD sensors has an open collector output brings the uncommitted collector of the encoder switching device to the external world. Because the collector element is not associated with the sensor supply voltage, the sensor output collector may be "pulled up" to external voltages different than the encoder supply voltage (30VDC maximum). Designed for light to medium duty sensing.
- 2m Cable (foil and braid shield, 24AWG conductors) electrical connection
- Pivot shaft can be mounted from either side of the housing and is field reversible
- Compact size and easy-to-use
- Quadrature output
- Reduces installation time
- IP50 Protection rating
- -20 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Warnings
Risk of electric shock. If equipment is used in a manner not specified by the manufacturer, the protection provided by the equipment may be impaired.
Technical Specifications
Mechanical
1000PPR
-
NPN Open Collector, Quadrature
ZMD Series
-
Flatted End
6.35mm
28V
85°C
Wire Leaded
Incremental
0 Detents
Without Push Switch
Bracket Mount
6000rpm
2Channels
-
4.75V
-20°C
IP50
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
