Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRHOPOINT
Manufacturer Part No5G10D 100RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93K4034
Product Range5G10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 25+ | $7.890 |
| 100+ | $6.830 |
| 250+ | $6.320 |
| 500+ | $5.610 |
| 1000+ | $5.320 |
| 2500+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRHOPOINT
Manufacturer Part No5G10D 100RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93K4034
Product Range5G10 Series
Technical Datasheet
Resistance100ohm
Product Range5G10 Series
Power Rating200mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating175V
Resistor TechnologyWirewound
Temperature Coefficient± 5ppm/°C
Resistor TypePrecision
Product Diameter3.97mm
Product Length7.94mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
100ohm
Power Rating
200mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
7.94mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
5G10 Series
Resistance Tolerance
± 0.1%
Voltage Rating
175V
Temperature Coefficient
± 5ppm/°C
Product Diameter
3.97mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 5G10D 100R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
