Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM05-0B8PS-ZWBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM4404
Product RangeIMM Series
Also Known As6021575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $222.320 |
| 5+ | $205.260 |
| 10+ | $195.810 |
| 25+ | $184.390 |
Price for:Each
Minimum: 1
Multiple: 1
$222.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM05-0B8PS-ZWBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM4404
Product RangeIMM Series
Also Known As6021575
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max0.8mm
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM5 x 0.5
Sensor Output TypePNP / SPST-NO
Sensing Distance Max-
Sensing Distance Nom0.8mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output TypePNP / SPST-NO
Sensor Case / PackageCylindrical M5 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Product RangeIMM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Thread Size - Metric
M5 x 0.5
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
PNP / SPST-NO
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
0.8mm
Sensing Distance Min
-
Sensor Output Type
PNP / SPST-NO
Sensing Distance Nom
0.8mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M5 Thread
Sensor Body Material
Stainless Steel
IP Rating
IP67
Product Range
IMM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
