Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB08-02BDSVU2KCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM4150
Product RangeIMB Series
Also Known As1075585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.250 |
| 5+ | $97.550 |
| 10+ | $94.790 |
| 25+ | $92.890 |
| 50+ | $90.990 |
| 100+ | $89.090 |
| 250+ | $87.210 |
Price for:Each
Minimum: 1
Multiple: 1
$101.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB08-02BDSVU2KCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM4150
Product RangeIMB Series
Also Known As1075585
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2mm
Operating Temperature Max100°C
Sensing Distance Min-
Thread Size - MetricM8 x 1
Sensor Output TypeSPST-NO
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output TypeSPST-NO
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP68, IP69K
IP RatingIP68, IP69K
Operating Temperature Min-40°C
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
100°C
Thread Size - Metric
M8 x 1
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
SPST-NO
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
2mm
Sensing Distance Min
-
Sensor Output Type
SPST-NO
Sensing Distance Nom
2mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Stainless Steel
IP Rating
IP68, IP69K
Product Range
IMB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
