Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7605-25Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38Y7352
Product RangeSilvolt-1V Series
Your Part Number
1 In Stock
18 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.740 |
| 25+ | $70.710 |
| 50+ | $69.030 |
| 100+ | $67.010 |
| 250+ | $64.980 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$73.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7605-25Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38Y7352
Product RangeSilvolt-1V Series
Jacket MaterialSilicone Rubber
Jacket ColorGreen
Wire Gauge20AWG
No. of Max Strands x Strand Size256 x 0.05mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max90°C
Conductor Area CSA0.5mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product RangeSilvolt-1V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
20AWG
Reel Length (Metric)
25m
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
2.7mm
Product Range
Silvolt-1V Series
Jacket Color
Green
No. of Max Strands x Strand Size
256 x 0.05mm
Reel Length (Imperial)
82ft
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 61.7605-25
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
