Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV16KC-IE8T3Copy
Newark Part No.59AJ2272
Product RangeST25DV
Your Part Number
1,755 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $27.600 |
| 10+ | $26.000 |
| 25+ | $25.000 |
| 50+ | $24.600 |
| 100+ | $24.000 |
| 250+ | $23.400 |
| 500+ | $22.800 |
| 1000+ | $22.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV16KC-IE8T3Copy
Newark Part No.59AJ2272
Product RangeST25DV
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.8V
RFID IC TypeRead, Write
Programmable Memory16Kbit
Supply Voltage Max5.5V
IC Case / PackageTSSOP
RF IC Case StyleTSSOP
No. of Pins8Pins
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min-40°C
Product RangeST25DV
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.8V
Programmable Memory
16Kbit
IC Case / Package
TSSOP
No. of Pins
8Pins
Standards
ISO/IEC 15693/18000-3 Mode 1
Product Range
ST25DV
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
RF IC Case Style
TSSOP
Interfaces
I2C
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
