
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.270 |
| 25+ | $1.170 |
| 50+ | $1.120 |
| 100+ | $1.060 |
| 250+ | $1.010 |
| 500+ | $0.970 |
| 1000+ | $0.951 |
| Quantity | Price |
|---|---|
| 2400+ | $0.737 |
| 4800+ | $0.729 |
| 9600+ | $0.720 |
| 14400+ | $0.711 |
Product Information
Product Overview
STM8S105K4T6CTR is an access line 8bit microcontroller. It provides the following benefits: reduced system cost, performance and robustness, short development cycles, and product longevity. The system cost is reduced thanks to an integrated true data EEPROM for up to 300k write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset. Device performance is ensured by a 16MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source), and a clock security system. Short development cycles are guaranteed due to application scalability across common family product architecture with compatible pinout, memory map and modular peripherals.
- 2.95 to 5.5V operating voltage, low power crystal resonator oscillator
- External clock input, internal, user-trimmable 16MHz RC
- Clock security system with clock monitor, internal low-power 128kHz RC
- Low-power modes (wait, active-halt, halt), switch-off peripheral clocks individually
- Permanently active, low-consumption power on and power-down reset
- Window watchdog and independent watchdog timers, auto wake-up timer
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN host mode
- 10bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analog watchdog
- Highly robust I/O design, immune against current injection, 16Kbyte program memory size
- Operating temperature range from -40°C to 85°C, 32-pin LQFP package
Technical Specifications
STM8 Family STM8S Series Microcontrollers
16MHz
16KB
LQFP
25I/O's
2KB
10Bit
5.5V
85°C
STM8
-
No SVHC (25-Jun-2025)
STM8
16MHz
32Pins
LQFP
I2C, SPI, USART
7Channels
2.95V
-40°C
Surface Mount
STM8S
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
