Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNPOWER
Manufacturer Part NoSDS-035A-24Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24M7381
Product RangeSDS-035A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.320 |
| 5+ | $76.860 |
| 10+ | $74.580 |
| 25+ | $71.150 |
| 50+ | $66.430 |
| 100+ | $61.830 |
| 250+ | $57.720 |
Price for:Each
Minimum: 1
Multiple: 1
$81.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoSDS-035A-24Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24M7381
Product RangeSDS-035A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width-
Height-
Depth-
Input Voltage DC Min9.5V
Input Voltage DC Max18V
Product RangeSDS-035A Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.3A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
-
Input Voltage DC Min
9.5V
Product Range
SDS-035A Series
DC / DC Converter Type
SIP
Output Power Max
30W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
-
Depth
-
Input Voltage DC Max
18V
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
