Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKT1R0NNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8800RL
Cut Tape50AK8800
Product RangeLCXN Series
Also Known AsNRH2410T1R0NN4V
Your Part Number
931 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.335 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.335 |
| 25+ | $0.253 |
| 100+ | $0.237 |
| 250+ | $0.213 |
| 500+ | $0.203 |
| 1000+ | $0.191 |
| 2500+ | $0.189 |
| 5000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKT1R0NNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8800RL
Cut Tape50AK8800
Product RangeLCXN Series
Also Known AsNRH2410T1R0NN4V
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.41A
Inductor ConstructionWirewound
Saturation Current (Isat)1.8A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.084ohm
Inductance Tolerance± 30%
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.41A
Saturation Current (Isat)
1.8A
Power Inductor Case
-
DC Resistance Max
0.084ohm
Product Length
2.4mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
