Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQPA322525T100KR Power Inductor (SMD), 10 µH, 900 mA, Wirewound, 900 mA, LSQPA Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/47AK1120-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T100KRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel47AK1132RL
Cut Tape47AK1132
Product RangeLSQPA Series
Also Known AsCBC3225T100KR
Your Part Number
864 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.256 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
| 25+ | $0.215 |
| 100+ | $0.181 |
| 250+ | $0.168 |
| 500+ | $0.151 |
| 1000+ | $0.134 |
| 2500+ | $0.129 |
| 5000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T100KRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel47AK1132RL
Cut Tape47AK1132
Product RangeLSQPA Series
Also Known AsCBC3225T100KR
Technical Datasheet
Inductance10µH
RMS Current (Irms)900mA
Inductor ConstructionWirewound
Saturation Current (Isat)900mA
Product RangeLSQPA Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.1729ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSQPA Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
900mA
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
0.1729ohm
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (2)
Alternatives for LSQPA322525T100KR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
