Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDKK2020T1R0MMVCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AC1487
Product RangeMCOIL MD Series
Also Known AsLCDND2020KKT1R0MM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.327 |
| 5000+ | $0.311 |
| 7500+ | $0.305 |
| 12500+ | $0.298 |
| 25000+ | $0.292 |
| 62500+ | $0.286 |
| 125000+ | $0.279 |
| 250000+ | $0.273 |
Price for:Each
Minimum: 2500
Multiple: 2500
$817.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDKK2020T1R0MMVCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AC1487
Product RangeMCOIL MD Series
Also Known AsLCDND2020KKT1R0MM
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.7A
Product RangeMCOIL MD Series
Saturation Current (Isat)2.9A
Power Inductor Case2mm x 2mm x 1mm
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Product Length2mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Product Range
MCOIL MD Series
Power Inductor Case
2mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.9A
DC Resistance Max
0.085ohm
Inductor Construction
Shielded
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
