Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2410T1R0NN4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84R3548
Product RangeNRH Series
Also Known AsLSXNE2424KKT1R0NN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.092 |
| 5000+ | $0.085 |
| 7500+ | $0.084 |
| 12500+ | $0.083 |
| 25000+ | $0.081 |
| 62500+ | $0.080 |
| 125000+ | $0.078 |
| 250000+ | $0.077 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2410T1R0NN4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84R3548
Product RangeNRH Series
Also Known AsLSXNE2424KKT1R0NN
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.41A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeNRH Series
Power Inductor Case2.4mm x 2.4mm x 1mm
Inductance Tolerance± 30%
DC Resistance Max70mohm
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
NRH Series
Inductance Tolerance
± 30%
Product Length
2.4mm
Product Height
1mm
RMS Current (Irms)
1.41A
Saturation Current (Isat)
1.8A
Power Inductor Case
2.4mm x 2.4mm x 1mm
DC Resistance Max
70mohm
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
