Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5030T150MMGJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08AH2188
Product RangeNRS Series
Also Known AsLSXND5050XKT150MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.176 |
| 1000+ | $0.162 |
| 1500+ | $0.158 |
| 2500+ | $0.152 |
| 5000+ | $0.150 |
| 12500+ | $0.149 |
| 25000+ | $0.146 |
| 50000+ | $0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$88.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5030T150MMGJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08AH2188
Product RangeNRS Series
Also Known AsLSXND5050XKT150MMG
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case4.9mm x 4.9mm x 3mm
Product RangeNRS Series
Inductance Tolerance± 20%
DC Resistance Max0.1625ohm
Product Length4.9mm
Product Width4.9mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
4.9mm x 4.9mm x 3mm
Inductance Tolerance
± 20%
Product Length
4.9mm
Product Height
3mm
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.8A
Product Range
NRS Series
DC Resistance Max
0.1625ohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
