Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43630B5337M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3145
Product RangeB43630 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.240 |
| 25+ | $17.840 |
| 100+ | $14.940 |
| 250+ | $13.500 |
| 500+ | $12.540 |
| 1000+ | $12.170 |
| 2500+ | $11.760 |
Price for:Each
Minimum: 1
Multiple: 1
$20.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43630B5337M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3145
Product RangeB43630 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeB43630 Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR0.1ohm
Ripple Current1.95A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.95A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
B43630 Series
Product Height
35mm
ESR
0.1ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
