Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464E6254M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK1703RL
Cut Tape65AK1703
Product RangePID-251M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.320 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $3.180 |
| 25+ | $2.950 |
| 50+ | $2.690 |
| 100+ | $2.440 |
| 500+ | $2.150 |
| 1000+ | $1.840 |
| 2500+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464E6254M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK1703RL
Cut Tape65AK1703
Product RangePID-251M Series
Technical Datasheet
Inductance250µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)645mA
Product RangePID-251M Series
Inductor Case / Package-
DC Resistance Max1.13ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height6.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
250µH
Inductor Construction
Shielded
Product Range
PID-251M Series
DC Resistance Max
1.13ohm
Product Length
10.4mm
Product Height
6.3mm
RMS Current (Irms)
460mA
Saturation Current (Isat)
645mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
