Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477G4334M000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel94W7815
Re-Reel38K0128RL
Cut Tape38K0128
Product RangeB82477G4 Series
Your Part Number
140 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.370 |
| 25+ | $1.250 |
| 50+ | $1.120 |
| 100+ | $1.000 |
| 500+ | $0.891 |
| 1000+ | $0.826 |
| 2500+ | $0.803 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.897 |
| 800+ | $0.841 |
| 1200+ | $0.840 |
| 2000+ | $0.839 |
| 4000+ | $0.838 |
| 10000+ | $0.821 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477G4334M000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel94W7815
Re-Reel38K0128RL
Cut Tape38K0128
Product RangeB82477G4 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeB82477G4 Series
Power Inductor Case12.8mm x 12.8mm x 8mm
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
B82477G4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.15A
Power Inductor Case
12.8mm x 12.8mm x 8mm
DC Resistance Max
0.6ohm
Product Length
12.8mm
Product Height
8mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
