Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477P4683M000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel34P1380RL
Cut Tape34P1380
Product RangeB82477P4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.600 |
| 25+ | $1.430 |
| 50+ | $1.390 |
| 100+ | $1.340 |
| 500+ | $1.240 |
| 1000+ | $1.180 |
| 2500+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477P4683M000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel34P1380RL
Cut Tape34P1380
Product RangeB82477P4 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)2.45A
Product RangeB82477P4 Series
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Inductor Case / Package-
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
B82477P4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.35A
Saturation Current (Isat)
2.45A
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
DC Resistance Max
0.098ohm
Product Length
12.5mm
Product Height
8.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
