Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoBCL3520FT-1R0M-DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN0559
Product RangeBCL Series
Your Part Number
740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.240 |
| 25+ | $2.080 |
| 50+ | $1.900 |
| 100+ | $1.730 |
| 250+ | $1.540 |
| 1000+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL3520FT-1R0M-DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN0559
Product RangeBCL Series
Inductance1µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)6.6A
Product RangeBCL Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BCL Series
DC Resistance Max
0.012ohm
Product Length
3.3mm
Product Height
2mm
RMS Current (Irms)
8.1A
Saturation Current (Isat)
6.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
