Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoBCL3520FT-2R2M-DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AP9760
Product RangeBCL Series
Your Part Number
1,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 750+ | $1.900 |
| 1500+ | $1.800 |
| 2250+ | $1.630 |
| 3750+ | $1.470 |
| 7500+ | $1.340 |
| 18750+ | $1.120 |
| 37500+ | $0.961 |
| 75000+ | $0.942 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 750
$1,425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL3520FT-2R2M-DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AP9760
Product RangeBCL Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeBCL Series
Inductor Case / Package-
DC Resistance Max0.0252ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.5mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
BCL Series
DC Resistance Max
0.0252ohm
Product Length
3.3mm
Product Height
2mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
